60 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
ERF8-030-01-L-D-RA-TR
ERF8-030-01-L-D-RA-TR

ERF8-030-01-L-D-RA-TR

DigiKey Part Number
SAM13576TR-ND - Tape & Reel (TR)
SAM13576CT-ND - Cut Tape (CT)
SAM13576DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-030-01-L-D-RA-TR
Description
CONN SOCKET 60POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-030-01-L-D-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mounting Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
60
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-030-01-L-D-RA-EGP-TRSamtec Inc.132612-ERF8-030-01-L-D-RA-EGP-CT-ND238,17000 KčSimilar
ERF8-030-01-S-D-RA-TRSamtec Inc.311612-ERF8-030-01-S-D-RA-CT-ND283,22000 KčSimilar
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1230,04000 Kč230,04 Kč
10195,41600 Kč1 954,16 Kč
25183,16960 Kč4 579,24 Kč
50174,42700 Kč8 721,35 Kč
100166,10360 Kč16 610,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200141,50455 Kč28 300,91 Kč
600133,18843 Kč79 913,06 Kč
Manufacturers Standard Package
Unit Price without VAT:230,04000 Kč
Unit Price with VAT:278,34840 Kč