



ERF8-013-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13536TR-ND - Tape & Reel (TR) SAM13536CT-ND - Cut Tape (CT) SAM13536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-01-L-D-RA-TR |
Description | CONN SOCKET 26POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-01-L-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 26 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,81000 Kč | 170,81 Kč |
| 10 | 145,09200 Kč | 1 450,92 Kč |
| 25 | 136,01120 Kč | 3 400,28 Kč |
| 50 | 129,51260 Kč | 6 475,63 Kč |
| 100 | 123,32900 Kč | 12 332,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 102,19195 Kč | 20 438,39 Kč |
| 600 | 96,16992 Kč | 57 701,95 Kč |
| Unit Price without VAT: | 170,81000 Kč |
|---|---|
| Unit Price with VAT: | 206,68010 Kč |
















