



ERM8-013-08.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13706TR-ND - Tape & Reel (TR) SAM13706CT-ND - Cut Tape (CT) SAM13706DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-08.0-L-DV-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-08.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 99,74100 Kč | 997,41 Kč |
| 25 | 93,49160 Kč | 2 337,29 Kč |
| 50 | 89,02320 Kč | 4 451,16 Kč |
| 100 | 84,77310 Kč | 8 477,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 73,97595 Kč | 14 795,19 Kč |
| 600 | 64,48520 Kč | 38 691,12 Kč |
| 1 000 | 63,78143 Kč | 63 781,43 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |















