



ERF8-013-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13544TR-ND - Tape & Reel (TR) SAM13544CT-ND - Cut Tape (CT) SAM13544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-07.0-L-DV-K-TR |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-07.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 26 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,30000 Kč | 124,30 Kč |
| 10 | 105,67500 Kč | 1 056,75 Kč |
| 25 | 99,05520 Kč | 2 476,38 Kč |
| 50 | 94,32100 Kč | 4 716,05 Kč |
| 100 | 89,81840 Kč | 8 981,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 74,37123 Kč | 29 748,49 Kč |
| 800 | 67,98893 Kč | 54 391,14 Kč |
| Unit Price without VAT: | 124,30000 Kč |
|---|---|
| Unit Price with VAT: | 150,40300 Kč |















