



ERM8-013-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13703TR-ND - Tape & Reel (TR) SAM13703CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-013-05.0-L-DV-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-05.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 26 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,03000 Kč | 108,03 Kč |
| 10 | 91,84800 Kč | 918,48 Kč |
| 25 | 86,09160 Kč | 2 152,29 Kč |
| 50 | 81,97460 Kč | 4 098,73 Kč |
| 100 | 78,06210 Kč | 7 806,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 71,09671 Kč | 23 106,43 Kč |
| 650 | 61,96169 Kč | 40 275,10 Kč |
| 1 625 | 58,31724 Kč | 94 765,51 Kč |
| Unit Price without VAT: | 108,03000 Kč |
|---|---|
| Unit Price with VAT: | 130,71630 Kč |



















