26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-013-01-S-D-RA-TR

DigiKey Part Number
612-ERF8-013-01-S-D-RA-TR-ND - Tape & Reel (TR)
612-ERF8-013-01-S-D-RA-TRCT-ND - Cut Tape (CT)
612-ERF8-013-01-S-D-RA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-013-01-S-D-RA-TR
Description
CONN SOCKET 26POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-013-01-S-D-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mounting Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
26
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,22000 Kč210,22 Kč
10178,62700 Kč1 786,27 Kč
25167,43640 Kč4 185,91 Kč
50159,44440 Kč7 972,22 Kč
100151,83430 Kč15 183,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200121,44160 Kč24 288,32 Kč
600120,72728 Kč72 436,37 Kč
Manufacturers Standard Package
Unit Price without VAT:210,22000 Kč
Unit Price with VAT:254,36620 Kč