



ERM8-013-01-L-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | SAM13695TR-ND - Tape & Reel (TR) SAM13695CT-ND - Cut Tape (CT) SAM13695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-01-L-D-EM2-L-TR |
Description | CONN HDR 26POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-01-L-D-EM2-L-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Latches |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,52000 Kč | 134,52 Kč |
| 10 | 114,28800 Kč | 1 142,88 Kč |
| 25 | 107,11400 Kč | 2 677,85 Kč |
| 50 | 102,00000 Kč | 5 100,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 80,98272 Kč | 10 122,84 Kč |
| 625 | 74,06306 Kč | 46 289,41 Kč |
| Unit Price without VAT: | 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 162,76920 Kč |















