26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
ERF8-013-01-L-D-RA-EGP-TR

ERF8-013-01-L-D-RA-EGP-TR

DigiKey Part Number
612-ERF8-013-01-L-D-RA-EGP-TR-ND - Tape & Reel (TR)
612-ERF8-013-01-L-D-RA-EGP-TRCT-ND - Cut Tape (CT)
612-ERF8-013-01-L-D-RA-EGP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-013-01-L-D-RA-EGP-TR
Description
CONN SOCKET 26POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-013-01-L-D-RA-EGP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mounting Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
26
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,36000 Kč179,36 Kč
10152,39100 Kč1 523,91 Kč
25142,83520 Kč3 570,88 Kč
50136,01120 Kč6 800,56 Kč
100129,51890 Kč12 951,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200107,86465 Kč21 572,93 Kč
600101,46200 Kč60 877,20 Kč
Manufacturers Standard Package
Unit Price without VAT:179,36000 Kč
Unit Price with VAT:217,02560 Kč