



ERM8-013-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13705TR-ND - Tape & Reel (TR) SAM13705CT-ND - Cut Tape (CT) SAM13705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-05.0-S-DV-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-05.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 26 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-013-05.0-L-DV-TR | Samtec Inc. | 1 294 | SAM13703CT-ND | 108,03000 Kč | Similar |
| ERM8-013-08.0-L-DV-TR | Samtec Inc. | 158 | SAM13706CT-ND | 123,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,24000 Kč | 147,24 Kč |
| 10 | 125,07000 Kč | 1 250,70 Kč |
| 25 | 117,24120 Kč | 2 931,03 Kč |
| 50 | 111,63940 Kč | 5 581,97 Kč |
| 100 | 106,31090 Kč | 10 631,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 84,54818 Kč | 27 478,16 Kč |
| 650 | 81,75355 Kč | 53 139,81 Kč |
| Unit Price without VAT: | 147,24000 Kč |
|---|---|
| Unit Price with VAT: | 178,16040 Kč |















