



ERM8-013-09.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13707TR-ND - Tape & Reel (TR) SAM13707CT-ND - Cut Tape (CT) SAM13707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-09.0-L-DV-K-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-09.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 102,74300 Kč | 1 027,43 Kč |
| 25 | 96,29680 Kč | 2 407,42 Kč |
| 50 | 91,69820 Kč | 4 584,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 76,32856 Kč | 9 541,07 Kč |
| 625 | 66,85797 Kč | 41 786,23 Kč |
| 1 250 | 65,88131 Kč | 82 351,64 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |

















