



ERM8-013-01-L-D-RA-K-TR | |
|---|---|
DigiKey Part Number | SAM13696TR-ND - Tape & Reel (TR) SAM13696CT-ND - Cut Tape (CT) SAM13696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-01-L-D-RA-K-TR |
Description | CONN HDR 26POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-01-L-D-RA-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 26 | Base Product Number |
Pitch 0.031" (0.80mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 10 | 140,43500 Kč | 1 404,35 Kč |
| 25 | 131,63240 Kč | 3 290,81 Kč |
| 50 | 125,34540 Kč | 6 267,27 Kč |
| 100 | 119,36310 Kč | 11 936,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 104,50705 Kč | 20 901,41 Kč |
| 600 | 92,73242 Kč | 55 639,45 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |
















