


UMPS-03-05.5-G-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPS-03-05.5-G-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPS-03-05.5-G-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPS-03-05.5-G-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPS-03-05.5-G-V-S-W-TR |
Description | CONN RCPT 3POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPS-03-05.5-G-V-S-W-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Pick and Place, Solder Retention |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 3 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,63000 Kč | 117,63 Kč |
| 10 | 99,91900 Kč | 999,19 Kč |
| 25 | 93,65800 Kč | 2 341,45 Kč |
| 50 | 89,18640 Kč | 4 459,32 Kč |
| 100 | 84,92570 Kč | 8 492,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 63,94835 Kč | 27 178,05 Kč |
| Unit Price without VAT: | 117,63000 Kč |
|---|---|
| Unit Price with VAT: | 142,33230 Kč |







