
UMPT-03-06.5-L-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-03-06.5-L-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPT-03-06.5-L-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPT-03-06.5-L-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-03-06.5-L-V-S-W-TR |
Description | CONN HDR 3POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-03-06.5-L-V-S-W-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 3 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,66000 Kč | 113,66 Kč |
| 10 | 96,56100 Kč | 965,61 Kč |
| 25 | 90,51280 Kč | 2 262,82 Kč |
| 50 | 86,18740 Kč | 4 309,37 Kč |
| 100 | 82,07260 Kč | 8 207,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 61,60160 Kč | 18 480,48 Kč |
| Unit Price without VAT: | 113,66000 Kč |
|---|---|
| Unit Price with VAT: | 137,52860 Kč |











