
T598B476M010ATE070 | |
|---|---|
DigiKey Part Number | 399-12098-2-ND - Tape & Reel (TR) 399-12098-1-ND - Cut Tape (CT) 399-12098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B476M010ATE070 |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B476M010ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,83400 Kč | 198,34 Kč |
| 50 | 15,72920 Kč | 786,46 Kč |
| 100 | 14,46540 Kč | 1 446,54 Kč |
| 500 | 12,32894 Kč | 6 164,47 Kč |
| 1 000 | 11,66761 Kč | 11 667,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,12328 Kč | 22 246,56 Kč |
| 4 000 | 10,67499 Kč | 42 699,96 Kč |
| 6 000 | 10,45048 Kč | 62 702,88 Kč |
| 10 000 | 10,20153 Kč | 102 015,30 Kč |
| 14 000 | 10,05603 Kč | 140 784,42 Kč |
| 20 000 | 9,91599 Kč | 198 319,80 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |












