
PTMIC337ET050 | |
|---|---|
DigiKey Part Number | 4713-PTMIC337ET050TR-ND - Tape & Reel (TR) 4713-PTMIC337ET050CT-ND - Cut Tape (CT) 4713-PTMIC337ET050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIC337ET050 |
Description | PTANT 20% 16V 330UF E LSR 50 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 16 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 Kč | 77,17 Kč |
| 10 | 54,51600 Kč | 545,16 Kč |
| 50 | 45,52340 Kč | 2 276,17 Kč |
| 100 | 42,74540 Kč | 4 274,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 38,57643 Kč | 15 430,57 Kč |
| 800 | 37,02685 Kč | 29 621,48 Kč |
| 1 200 | 36,25051 Kč | 43 500,61 Kč |
| 2 000 | 35,38991 Kč | 70 779,82 Kč |
| 2 800 | 34,88656 Kč | 97 682,37 Kč |
| 4 000 | 34,40230 Kč | 137 609,20 Kč |
| Unit Price without VAT: | 77,17000 Kč |
|---|---|
| Unit Price with VAT: | 93,37570 Kč |



