
ERF8-030-01-S-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-030-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERF8-030-01-S-D-RA-CT-ND - Cut Tape (CT) 612-ERF8-030-01-S-D-RA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-01-S-D-RA-TR |
Description | CONN SOCKET 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-01-S-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,22000 Kč | 283,22 Kč |
| 10 | 240,73500 Kč | 2 407,35 Kč |
| 25 | 225,64800 Kč | 5 641,20 Kč |
| 50 | 214,87840 Kč | 10 743,92 Kč |
| 100 | 204,79060 Kč | 20 479,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 168,17875 Kč | 33 635,75 Kč |
| 600 | 167,31325 Kč | 100 387,95 Kč |
| Unit Price without VAT: | 283,22000 Kč |
|---|---|
| Unit Price with VAT: | 342,69620 Kč |















