



ERF8-030-01-L-D-EM2-TR | |
|---|---|
DigiKey Part Number | SAM13574TR-ND - Tape & Reel (TR) SAM13574CT-ND - Cut Tape (CT) SAM13574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-01-L-D-EM2-TR |
Description | CONN SOCKET 60POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-01-L-D-EM2-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Base Product Number |
Number of Positions 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,67000 Kč | 162,67 Kč |
| 10 | 138,20900 Kč | 1 382,09 Kč |
| 25 | 129,55440 Kč | 3 238,86 Kč |
| 50 | 123,36860 Kč | 6 168,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 99,85613 Kč | 14 978,42 Kč |
| 750 | 91,19081 Kč | 68 393,11 Kč |
| Unit Price without VAT: | 162,67000 Kč |
|---|---|
| Unit Price with VAT: | 196,83070 Kč |
























