24V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD401DPYR

DigiKey Part Number
296-47160-2-ND - Tape & Reel (TR)
296-47160-1-ND - Cut Tape (CT)
296-47160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD401DPYR
Description
TVS DIODE 5.5VWM 24VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
ESD401DPYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Mfr
Power - Peak Pulse
67W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-40°C ~ 125°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
7.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,65600 Kč66,56 Kč
1004,22060 Kč422,06 Kč
5003,16104 Kč1 580,52 Kč
1 0002,81898 Kč2 818,98 Kč
2 0002,53068 Kč5 061,36 Kč
5 0002,21823 Kč11 091,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,02492 Kč20 249,20 Kč
20 0001,86230 Kč37 246,00 Kč
30 0001,77947 Kč53 384,10 Kč
50 0001,68639 Kč84 319,50 Kč
70 0001,63127 Kč114 188,90 Kč
100 0001,57771 Kč157 771,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč