
NCV891330PD33R2G | |
|---|---|
DigiKey Part Number | 488-NCV891330PD33R2GTR-ND - Tape & Reel (TR) 488-NCV891330PD33R2GCT-ND - Cut Tape (CT) 488-NCV891330PD33R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV891330PD33R2G |
Description | IC REG BUCK 3.3V 3A 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV891330PD33R2G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.7V | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 68,90700 Kč | 689,07 Kč |
| 25 | 63,38400 Kč | 1 584,60 Kč |
| 100 | 57,32340 Kč | 5 732,34 Kč |
| 250 | 54,43284 Kč | 13 608,21 Kč |
| 500 | 54,29312 Kč | 27 146,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,29350 Kč | 120 733,75 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |





