
NCV891330PD38GEVB | |
|---|---|
DigiKey Part Number | NCV891330PD38GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV891330PD38GEVB |
Description | EVAL BOARD FOR NCV891330 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NCV891330 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer onsemi | Voltage - Input 4.5V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part NCV891330 |
Voltage - Output 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 609,02000 Kč | 2 609,02 Kč |
| Unit Price without VAT: | 2 609,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 156,91420 Kč |


