
NCV891330PD50R2G | |
|---|---|
DigiKey Part Number | 488-NCV891330PD50R2GTR-ND - Tape & Reel (TR) 488-NCV891330PD50R2GCT-ND - Cut Tape (CT) 488-NCV891330PD50R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV891330PD50R2G |
Description | IC REG BUCK 5V 3A 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV891330PD50R2G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.7V | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,43000 Kč | 93,43 Kč |
| 10 | 70,84600 Kč | 708,46 Kč |
| 25 | 65,21080 Kč | 1 630,27 Kč |
| 100 | 58,99600 Kč | 5 899,60 Kč |
| 250 | 56,03456 Kč | 14 008,64 Kč |
| 500 | 55,95238 Kč | 27 976,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,73795 Kč | 124 344,88 Kč |
| Unit Price without VAT: | 93,43000 Kč |
|---|---|
| Unit Price with VAT: | 113,05030 Kč |












