
FTW0H104ZF | |
|---|---|
DigiKey Part Number | 399-10796-ND |
Manufacturer | |
Manufacturer Product Number | FTW0H104ZF |
Description | CAP 100MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 16Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FTW0H104ZF Models |
Category | Termination PC Pins |
Manufacturer KEMET | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.200" (5.08mm) |
Part Status Active | Size / Dimension 0.453" Dia (11.50mm) |
Capacitance 100 mF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance -20%, +80% | Operating Temperature -40°C ~ 85°C |
Voltage - Rated 5.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 16Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 50 | 36,91860 Kč | 1 845,93 Kč |
| 100 | 34,51020 Kč | 3 451,02 Kč |
| 500 | 30,43534 Kč | 15 217,67 Kč |
| 1 000 | 29,17336 Kč | 29 173,36 Kč |
| 3 000 | 27,61370 Kč | 82 841,10 Kč |
| 5 000 | 27,03656 Kč | 135 182,80 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |









