
PESD2CANFD24LT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD24LT-QRTR-ND - Tape & Reel (TR) 1727-PESD2CANFD24LT-QRCT-ND - Cut Tape (CT) 1727-PESD2CANFD24LT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24LT-QR |
Description | TVS DIODE 24VWM 41VC TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 9pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 41V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,69400 Kč | 56,94 Kč |
| 100 | 3,58920 Kč | 358,92 Kč |
| 500 | 2,67576 Kč | 1 337,88 Kč |
| 1 000 | 2,38003 Kč | 2 380,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00359 Kč | 6 010,77 Kč |
| 6 000 | 1,81377 Kč | 10 882,62 Kč |
| 9 000 | 1,71694 Kč | 15 452,46 Kč |
| 15 000 | 1,60814 Kč | 24 122,10 Kč |
| 21 000 | 1,54367 Kč | 32 417,07 Kč |
| 30 000 | 1,48100 Kč | 44 430,00 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |







