




TL1105LF160Q | |
|---|---|
DigiKey Part Number | EG2505-ND |
Manufacturer | |
Manufacturer Product Number | TL1105LF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1105LF160Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 17.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,62760 Kč | 140,69 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 250 | 4,66996 Kč | 1 167,49 Kč |
| 750 | 4,26064 Kč | 3 195,48 Kč |
| 1 500 | 4,02587 Kč | 6 038,81 Kč |
| 3 000 | 3,81086 Kč | 11 432,58 Kč |
| 5 250 | 3,65221 Kč | 19 174,10 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







