




TL1105LF100Q | |
|---|---|
DigiKey Part Number | EG2504-ND |
Manufacturer | |
Manufacturer Product Number | TL1105LF100Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1105LF100Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 17.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 250 | 4,73380 Kč | 1 183,45 Kč |
| 750 | 4,31915 Kč | 3 239,36 Kč |
| 1 500 | 4,08131 Kč | 6 121,97 Kč |
| 3 000 | 3,86349 Kč | 11 590,47 Kč |
| 5 250 | 3,70281 Kč | 19 439,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



