Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
EG5455-ND
EG5455-ND
Additional Requirements for Selecting a Switch

TL1105YF160Q

DigiKey Part Number
EG5455-ND
Manufacturer
Manufacturer Product Number
TL1105YF160Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL1105YF160Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 6.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
16.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93 184
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,62700 Kč56,27 Kč
255,26640 Kč131,66 Kč
1004,72040 Kč472,04 Kč
2504,37432 Kč1 093,58 Kč
5004,12820 Kč2 064,10 Kč
1 0003,89744 Kč3 897,44 Kč
3 0003,56868 Kč10 706,04 Kč
5 0003,43196 Kč17 159,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč