
NCV8187AMLE330TCG | |
|---|---|
DigiKey Part Number | 488-NCV8187AMLE330TCGTR-ND - Tape & Reel (TR) 488-NCV8187AMLE330TCGCT-ND - Cut Tape (CT) 488-NCV8187AMLE330TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8187AMLE330TCG |
Description | IC REG LINEAR 3.3V 1.2A 8-DFNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-DFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8187AMLE330TCG Models |
Category | Current - Quiescent (Iq) 45 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.22V @ 1.2A | Supplier Device Package 8-DFNW (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,83480 Kč | 270,87 Kč |
| 100 | 9,49950 Kč | 949,95 Kč |
| 250 | 8,86368 Kč | 2 215,92 Kč |
| 500 | 8,47942 Kč | 4 239,71 Kč |
| 1 000 | 8,16339 Kč | 8 163,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,54661 Kč | 22 639,83 Kč |
| 6 000 | 7,36113 Kč | 44 166,78 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |










