37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD752DBZR

DigiKey Part Number
296-ESD752DBZRTR-ND - Tape & Reel (TR)
296-ESD752DBZRCT-ND - Cut Tape (CT)
296-ESD752DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD752DBZR
Description
TVS DIODE 24VWM 37VC SOT233
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
210W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
CAN, USB
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
35.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
5.7A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 746
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,90300 Kč89,03 Kč
1005,69470 Kč569,47 Kč
5004,31046 Kč2 155,23 Kč
1 0003,86384 Kč3 863,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,29571 Kč9 887,13 Kč
6 0003,00940 Kč18 056,40 Kč
9 0002,86345 Kč25 771,05 Kč
15 0002,69946 Kč40 491,90 Kč
21 0002,60235 Kč54 649,35 Kč
30 0002,50795 Kč75 238,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč