
TCAN1044VDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1044VDDFRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044VDDFRQ1CT-ND - Cut Tape (CT) 296-TCAN1044VDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044VDDFRQ1 |
Description | IC TRANSCEIVER 1/1 TSOT238 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1044VDDFRQ1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Drivers/Receivers 1/1 | Supplier Device Package TSOT-23-8 |
Receiver Hysteresis 100 mV | Base Product Number |
Data Rate 8Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 25 | 16,85720 Kč | 421,43 Kč |
| 100 | 14,90020 Kč | 1 490,02 Kč |
| 250 | 13,96788 Kč | 3 491,97 Kč |
| 500 | 13,40554 Kč | 6 702,77 Kč |
| 1 000 | 13,13992 Kč | 13 139,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,37125 Kč | 37 113,75 Kč |
| 6 000 | 12,09156 Kč | 72 549,36 Kč |
| 9 000 | 11,95148 Kč | 107 563,32 Kč |
| 15 000 | 11,79630 Kč | 176 944,50 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











