
TPS61165TDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-36816-2-ND - Tape & Reel (TR) 296-36816-1-ND - Cut Tape (CT) 296-36816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61165TDBVRQ1 |
Description | IC LED DRV RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61165TDBVRQ1 Models |
Category | Current - Output / Channel 1.2A (Switch) |
Manufacturer Texas Instruments | Frequency 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case SOT-23-6 |
Voltage - Supply (Max) 18V | Supplier Device Package SOT-23-6 |
Voltage - Output 3V ~ 38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 43,71800 Kč | 437,18 Kč |
| 25 | 39,99680 Kč | 999,92 Kč |
| 100 | 35,89820 Kč | 3 589,82 Kč |
| 250 | 33,94200 Kč | 8 485,50 Kč |
| 500 | 33,21926 Kč | 16 609,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,59409 Kč | 91 782,27 Kč |
| 6 000 | 30,00761 Kč | 180 045,66 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |











