
SMLMN2ECTT86C | |
|---|---|
DigiKey Part Number | 846-SMLMN2ECTT86CTR-ND - Tape & Reel (TR) 846-SMLMN2ECTT86CCT-ND - Cut Tape (CT) 846-SMLMN2ECTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLMN2ECTT86C |
Description | LED GREEN CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 5mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.00mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 100 | 7,96240 Kč | 796,24 Kč |
| 500 | 6,63242 Kč | 3 316,21 Kč |
| 1 000 | 6,19630 Kč | 6 196,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,63537 Kč | 16 906,11 Kč |
| 6 000 | 5,34987 Kč | 32 099,22 Kč |
| 9 000 | 5,20351 Kč | 46 831,59 Kč |
| 15 000 | 5,03834 Kč | 75 575,10 Kč |
| 21 000 | 4,94014 Kč | 103 742,94 Kč |
| 30 000 | 4,84438 Kč | 145 331,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |









