



D6R10 F1 LFS | |
|---|---|
DigiKey Part Number | 108-D6R10F1LFS-ND |
Manufacturer | |
Manufacturer Product Number | D6R10 F1 LFS |
Description | SWITCH PUSH SPST-NO 0.1A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6R10 F1 LFS Models |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Gray |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Tactile Feedback |
Type Keyswitch | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 25 | 30,55640 Kč | 763,91 Kč |
| 50 | 29,23340 Kč | 1 461,67 Kč |
| 100 | 27,96300 Kč | 2 796,30 Kč |
| 250 | 26,36760 Kč | 6 591,90 Kč |
| 500 | 25,21902 Kč | 12 609,51 Kč |
| 1 000 | 24,11914 Kč | 24 119,14 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |










