



0395211002 | |
|---|---|
DigiKey Part Number | WM7799-ND |
Manufacturer | |
Manufacturer Product Number | 0395211002 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395211002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1755516 | Phoenix Contact | 10 562 | 277-1140-ND | 13,23000 Kč | Similar |
| 5433011 | Phoenix Contact | 2 076 | 277-11212-ND | 7,56000 Kč | Similar |
| 5446082 | Phoenix Contact | 34 | 277-11330-ND | 7,14000 Kč | Similar |
| 5447353 | Phoenix Contact | 563 | 277-11339-ND | 6,51000 Kč | Similar |
| 796636-2 | TE Connectivity | 83 795 | A98231-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 100 | 8,78980 Kč | 878,98 Kč |
| 500 | 7,84444 Kč | 3 922,22 Kč |
| 1 000 | 7,46962 Kč | 7 469,62 Kč |
| 5 000 | 6,66758 Kč | 33 337,90 Kč |
| 10 000 | 6,34944 Kč | 63 494,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |














