Similar
Similar

0395232902 | |
|---|---|
DigiKey Part Number | 0395232902-ND |
Manufacturer | |
Manufacturer Product Number | 0395232902 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1948790000 | Weidmüller | 261 | 1948790000-ND | 29,82000 Kč | Similar |
| 1949020000 | Weidmüller | 281 | 281-2612-ND | 74,96000 Kč | Similar |
| ED1100/2 | On Shore Technology Inc. | 173 | ED2376-ND | 64,04000 Kč | Similar |
| EDZ1100/2 | On Shore Technology Inc. | 71 | ED1746-ND | 64,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 592 | 22,76047 Kč | 58 995,14 Kč |
| Unit Price without VAT: | 22,76047 Kč |
|---|---|
| Unit Price with VAT: | 27,54017 Kč |
















