
0395214002 | |
|---|---|
DigiKey Part Number | 0395214002-ND |
Manufacturer | |
Manufacturer Product Number | 0395214002 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395214002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 25 | 13,20360 Kč | 330,09 Kč |
| 50 | 11,90160 Kč | 595,08 Kč |
| 100 | 10,77830 Kč | 1 077,83 Kč |
| 250 | 9,56248 Kč | 2 390,62 Kč |
| 500 | 8,83176 Kč | 4 415,88 Kč |
| 2 400 | 7,66690 Kč | 18 400,56 Kč |
| 7 200 | 7,15440 Kč | 51 511,68 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |








