
0395205102 | |
|---|---|
DigiKey Part Number | 0395205102-ND |
Manufacturer | |
Manufacturer Product Number | 0395205102 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395205102 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546108-2 | TE Connectivity AMP Connectors | 0 | 1546108-2-ND | 17,74751 Kč | Similar |
| 282805-2 | TE Connectivity AMP Connectors | 0 | A113285-ND | 17,77568 Kč | Similar |
| 5441980 | Phoenix Contact | 1 796 | 277-11309-ND | 20,58000 Kč | Similar |
| 796634-2 | TE Connectivity AMP Connectors | 10 480 | A98223-ND | 39,69000 Kč | Similar |
| 796635-2 | TE Connectivity AMP Connectors | 6 932 | A106463-ND | 44,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 480 | 11,96465 Kč | 77 530,93 Kč |
| Unit Price without VAT: | 11,96465 Kč |
|---|---|
| Unit Price with VAT: | 14,47723 Kč |



















