Similar
Similar
Similar
Similar




0395226002 | |
|---|---|
DigiKey Part Number | WM25600-ND |
Manufacturer | |
Manufacturer Product Number | 0395226002 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395226002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546109-2 | TE Connectivity AMP Connectors | 0 | A112345-ND | 7,84835 Kč | Similar |
| 796639-2 | TE Connectivity AMP Connectors | 4 536 | A122654-ND | 20,58000 Kč | Similar |
| 796645-2 | TE Connectivity AMP Connectors | 0 | A114512-ND | 20,58000 Kč | Similar |
| TBP04R1-500-02BE | Same Sky (Formerly CUI Devices) | 799 | 2223-TBP04R1-500-02BE-ND | 7,35000 Kč | Similar |
| TBP04R1-500-02GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-02GR-ND | 2,94734 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 800 | 5,92775 Kč | 99 586,20 Kč |
| Unit Price without VAT: | 5,92775 Kč |
|---|---|
| Unit Price with VAT: | 7,17258 Kč |















