


TBP04R12-500-02BE | |
|---|---|
DigiKey Part Number | 2223-TBP04R12-500-02BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R12-500-02BE |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R12-500-02BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,56800 Kč | 55,68 Kč |
| 25 | 4,87200 Kč | 121,80 Kč |
| 50 | 4,38380 Kč | 219,19 Kč |
| 100 | 3,95000 Kč | 395,00 Kč |
| 400 | 3,25138 Kč | 1 300,55 Kč |
| 800 | 2,98599 Kč | 2 388,79 Kč |
| 1 200 | 2,85390 Kč | 3 424,68 Kč |
| 5 200 | 2,49676 Kč | 12 983,15 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |





