



0395211003 | |
|---|---|
DigiKey Part Number | WM7800-ND |
Manufacturer | |
Manufacturer Product Number | 0395211003 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395211003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1755529 | Phoenix Contact | 4 788 | 277-1141-ND | 19,53000 Kč | Similar |
| 1755749 | Phoenix Contact | 26 491 | 277-1151-ND | 18,90000 Kč | Similar |
| 1924318 | Phoenix Contact | 276 | 277-6489-ND | 23,10000 Kč | Similar |
| 5433024 | Phoenix Contact | 69 | 277-11213-ND | 10,71000 Kč | Similar |
| 796636-3 | TE Connectivity | 2 104 | A98423-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 100 | 12,96000 Kč | 1 296,00 Kč |
| 760 | 11,23089 Kč | 8 535,48 Kč |
| 1 520 | 10,69461 Kč | 16 255,81 Kč |
| 5 320 | 9,79012 Kč | 52 083,44 Kč |
| 10 640 | 9,32315 Kč | 99 198,32 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |












