0395237903 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 114
Unit Price: 110,03000 Kč
Datasheet

Similar


Weidmüller
In Stock: 47
Unit Price: 107,72000 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 107,72000 Kč
Datasheet

Similar


Weidmüller
In Stock: 100
Unit Price: 107,72000 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 107,72000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 199
Unit Price: 92,18000 Kč
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395237903

DigiKey Part Number
0395237903-ND
Manufacturer
Manufacturer Product Number
0395237903
Description
TERM BLOCK PLUG 3POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.197" (5.00mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
270°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.020" (25.91mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1948010000Weidmüller114281-3225-ND110,03000 KčSimilar
1948250000Weidmüller47281-2605-ND107,72000 KčSimilar
1948800000Weidmüller01948800000-ND107,72000 KčSimilar
1949030000Weidmüller100281-2613-ND107,72000 KčSimilar
1958640000Weidmüller0281-2592-ND107,72000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 72836,78502 Kč63 564,51 Kč
Unit Price without VAT:36,78502 Kč
Unit Price with VAT:44,50987 Kč