
0395214003 | |
|---|---|
DigiKey Part Number | 0395214003-ND |
Manufacturer | |
Manufacturer Product Number | 0395214003 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395214003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1581790000 | Weidmüller | 3 | 1581790000-ND | 39,48000 Kč | Similar |
| TBP04R2-500-03BE | Same Sky (Formerly CUI Devices) | 58 | 2223-TBP04R2-500-03BE-ND | 10,71000 Kč | Similar |
| TBP04R3-500-03BE | Same Sky (Formerly CUI Devices) | 551 | 2223-TBP04R3-500-03BE-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 19,71280 Kč | 492,82 Kč |
| 50 | 17,81060 Kč | 890,53 Kč |
| 100 | 16,18320 Kč | 1 618,32 Kč |
| 250 | 14,44580 Kč | 3 611,45 Kč |
| 500 | 13,41184 Kč | 6 705,92 Kč |
| 1 500 | 12,18178 Kč | 18 272,67 Kč |
| 6 000 | 11,16940 Kč | 67 016,40 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |









