



EDZ1100/3 | |
|---|---|
DigiKey Part Number | ED1747-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1100/3 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 10-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 3 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS03515A | On Shore Technology Inc. | 4 972 | ED2862-ND | 42,84000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 65,51400 Kč | 655,14 Kč |
| 25 | 57,34120 Kč | 1 433,53 Kč |
| 50 | 52,23880 Kč | 2 611,94 Kč |
| 200 | 44,59660 Kč | 8 919,32 Kč |
| 400 | 41,85323 Kč | 16 741,29 Kč |
| 600 | 40,52193 Kč | 24 313,16 Kč |
| 1 000 | 39,09030 Kč | 39 090,30 Kč |
| 5 000 | 35,97331 Kč | 179 866,55 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |






