EDSTLZ950/3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 823
Unit Price: 37,80000 Kč
Datasheet

Direct


World Micro Inc
In Stock: 375
Unit Price: 4,20000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 7 476
Unit Price: 8,40000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 941
Unit Price: 16,59000 Kč
Datasheet
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
EDSTLZ950/3
EDSTLZ950/3

EDSTLZ950/3

DigiKey Part Number
ED1818-ND
Manufacturer
Manufacturer Product Number
EDSTLZ950/3
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
3
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
3
Insulation Height
0.138" (3.50mm)
Number of Levels
1
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796638-3TE Connectivity AMP Connectors1 823A98236-ND37,80000 KčDirect
OSTOQ035451World Micro Inc3755009-OSTOQ035451-ND4,20000 KčDirect
TBP01R1-508-03BESame Sky (Formerly CUI Devices)7 476102-6407-ND8,40000 KčSimilar
TBP01R1W-508-03BESame Sky (Formerly CUI Devices)941102-6449-ND16,59000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,95300 Kč179,53 Kč
2515,62240 Kč390,56 Kč
5014,09380 Kč704,69 Kč
20011,68015 Kč2 336,03 Kč
40010,77565 Kč4 310,26 Kč
60010,32857 Kč6 197,14 Kč
1 0009,84239 Kč9 842,39 Kč
5 0008,76230 Kč43 811,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč