OSTOQ035451 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 35
Unit Price: 3,84000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 3 503
Unit Price: 7,25000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 590
Unit Price: 7,74000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 40
Unit Price: 9,02000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 98
Unit Price: 4,03000 Kč
Datasheet
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
OSTOQ035451
OSTOQ035451

OSTOQ035451

DigiKey Part Number
ED2829-ND
Manufacturer
Manufacturer Product Number
OSTOQ035451
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Thermoplastic
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 375 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,75600 Kč87,56 Kč
257,64320 Kč191,08 Kč
506,88320 Kč344,16 Kč
1006,21120 Kč621,12 Kč
2505,47124 Kč1 367,81 Kč
5005,01852 Kč2 509,26 Kč
1 0004,64959 Kč4 649,59 Kč
5 0004,05387 Kč20 269,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč

Other Suppliers on DigiKey

375In Stock
Ships from World Micro Inc