Direct




1895 | |
|---|---|
DigiKey Part Number | 36-1895-ND |
Manufacturer | |
Manufacturer Product Number | 1895 |
Description | HEX STANDOFF #4-40 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2061-440-AL-7 | RAF Electronic Hardware | 827 | 1772-2037-ND | 11,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 25 | 10,54920 Kč | 263,73 Kč |
| 100 | 8,95140 Kč | 895,14 Kč |
| 500 | 7,44296 Kč | 3 721,48 Kč |
| 1 000 | 7,34930 Kč | 7 349,30 Kč |
| 2 500 | 6,92934 Kč | 17 323,35 Kč |
| 5 000 | 5,79709 Kč | 28 985,45 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











