



OSTTJ075153 | |
|---|---|
DigiKey Part Number | ED2913-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ075153 |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 7 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Termination Style Screw | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Housing Material Brass |
Voltage - IEC 300 V | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 64,92300 Kč | 649,23 Kč |
| 25 | 56,82720 Kč | 1 420,68 Kč |
| 50 | 51,77160 Kč | 2 588,58 Kč |
| 100 | 47,59230 Kč | 4 759,23 Kč |
| 250 | 43,25180 Kč | 10 812,95 Kč |
| 500 | 40,72746 Kč | 20 363,73 Kč |
| 1 000 | 38,73701 Kč | 38 737,01 Kč |
| 5 000 | 35,64651 Kč | 178 232,55 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |











