



1755516 | |
|---|---|
DigiKey Part Number | 277-1140-ND |
Manufacturer | |
Manufacturer Product Number | 1755516 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1755516 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395310002 | Molex | 576 | WM20100-ND | 17,85000 Kč | Similar |
| 796636-2 | TE Connectivity | 83 742 | A98231-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

































