
3568-10 | |
|---|---|
DigiKey Part Number | 36-3568-10-ND |
Manufacturer | |
Manufacturer Product Number | 3568-10 |
Description | FUSE SOCKET (RED) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products Miniature (ATM) | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 Kč | 31,87 Kč |
| 10 | 24,12400 Kč | 241,24 Kč |
| 25 | 21,61720 Kč | 540,43 Kč |
| 100 | 18,37160 Kč | 1 837,16 Kč |
| 500 | 18,35226 Kč | 9 176,13 Kč |
| 1 000 | 16,66191 Kč | 16 661,91 Kč |
| 2 500 | 14,48862 Kč | 36 221,55 Kč |
| 5 000 | 13,03981 Kč | 65 199,05 Kč |
| Unit Price without VAT: | 31,87000 Kč |
|---|---|
| Unit Price with VAT: | 38,56270 Kč |











