29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18A

DigiKey Part Number
SMBJ18ALFTR-ND - Tape & Reel (TR)
SMBJ18ALFCT-ND - Cut Tape (CT)
SMBJ18ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18A
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,75100 Kč27,51 Kč
1002,22580 Kč222,58 Kč
5002,20480 Kč1 102,40 Kč
1 0002,18379 Kč2 183,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,72184 Kč5 165,52 Kč
6 0001,65884 Kč9 953,04 Kč
9 0001,57485 Kč14 173,65 Kč
15 0001,54335 Kč23 150,25 Kč
21 0001,37799 Kč28 937,79 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč