
3568-20 | |
|---|---|
DigiKey Part Number | 36-3568-20-ND |
Manufacturer | |
Manufacturer Product Number | 3568-20 |
Description | FUSE SOCKET (YELLOW) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3568-20 Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products Miniature (ATM) | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,01000 Kč | 35,01 Kč |
| 10 | 26,34500 Kč | 263,45 Kč |
| 25 | 23,59720 Kč | 589,93 Kč |
| 100 | 20,06670 Kč | 2 006,67 Kč |
| 500 | 18,35226 Kč | 9 176,13 Kč |
| 1 000 | 16,66191 Kč | 16 661,91 Kč |
| 2 500 | 14,48862 Kč | 36 221,55 Kč |
| 5 000 | 13,09646 Kč | 65 482,30 Kč |
| Unit Price without VAT: | 35,01000 Kč |
|---|---|
| Unit Price with VAT: | 42,36210 Kč |











